2N6725
vs
ZTX338L
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
ZETEX PLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
0.8 A
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
4000
|
100
|
JESD-609 Code |
e0
|
e3
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
2 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Transition Frequency-Nom (fT) |
100 MHz
|
200 MHz
|
Base Number Matches |
8
|
2
|
Package Description |
|
IN-LINE, R-PSIP-W3
|
Collector-Emitter Voltage-Max |
|
25 V
|
JESD-30 Code |
|
R-PSIP-W3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare ZTX338L with alternatives