2N6770 vs JANTX2N6770 feature comparison

2N6770 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N6770 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, O-MBFM-P2 TO-204, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 12 A 12 A
Drain-source On Resistance-Max 6 Ω 0.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-3 TO-204
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 8 mJ
Case Connection DRAIN
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 48 A
Reference Standard MIL-19500/543
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING

Compare 2N6770 with alternatives

Compare JANTX2N6770 with alternatives