2N6784
vs
JANTXV2N6784
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
TO-39, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Samacsys Manufacturer |
Microsemi Corporation
|
Infineon
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
200 V
|
200 V
|
Drain Current-Max (ID) |
2.25 A
|
2.25 A
|
Drain-source On Resistance-Max |
2.81 Ω
|
1.725 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-205AF
|
TO-205AF
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
10
|
2
|
Additional Feature |
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas) |
|
48 mJ
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
15 W
|
Pulsed Drain Current-Max (IDM) |
|
9 A
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/556
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N6784 with alternatives
Compare JANTXV2N6784 with alternatives