2N6786
vs
2N6786
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
|
UNITRODE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE RATED
|
|
Avalanche Energy Rating (Eas) |
0.82 mJ
|
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
400 V
|
400 V
|
Drain Current-Max (ID) |
1.25 A
|
1.25 A
|
Drain-source On Resistance-Max |
3.6 Ω
|
3.6 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-205AF
|
TO-205AF
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
5.5 A
|
5.5 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MILITARY STANDARD (USA)
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
11
|
2
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.95
|
Feedback Cap-Max (Crss) |
|
15 pF
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
15 W
|
Power Dissipation-Max (Abs) |
|
15 W
|
Turn-off Time-Max (toff) |
|
65 ns
|
Turn-on Time-Max (ton) |
|
35 ns
|
|
|
|
Compare 2N6786 with alternatives
Compare 2N6786 with alternatives