2N6790
vs
JANTX2N6790
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
INTERSIL CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Configuration |
Single
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (Abs) (ID) |
3.5 A
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
20 W
|
20 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
13
|
7
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
RADIATION HARDENED
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
200 V
|
Drain Current-Max (ID) |
|
3.5 A
|
Drain-source On Resistance-Max |
|
0.8 Ω
|
JEDEC-95 Code |
|
TO-205AF
|
JESD-30 Code |
|
O-MBCY-W3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Pulsed Drain Current-Max (IDM) |
|
14 A
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare JANTX2N6790 with alternatives