2N6806
vs
JANHCA2N6806
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Drain Current-Max (ID) |
6.5 A
|
6.5 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
75 W
|
75 W
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
4
|
1
|
Package Description |
|
DIE-3
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
200 V
|
JESD-30 Code |
|
R-XUUC-N3
|
Number of Terminals |
|
3
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Pulsed Drain Current-Max (IDM) |
|
28 A
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/562D
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare JANHCA2N6806 with alternatives