2N697.MOD
vs
2N697E3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROSEMI CORP
|
Package Description |
HERMETIC SEALED, METAL, TO-39, 3 PIN
|
TO-5, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
|
Collector-Emitter Voltage-Max |
60 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
40
|
JEDEC-95 Code |
TO-205AD
|
TO-5
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
2
|
1
|
Case Connection |
|
COLLECTOR
|
Reference Standard |
|
MIL-19500/99E
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
1000 ns
|
Turn-on Time-Max (ton) |
|
200 ns
|
|
|
|
Compare 2N697.MOD with alternatives
Compare 2N697E3 with alternatives