2N6989U
vs
JANTXV2N6989U
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.8 A
|
0.8 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
30
|
JESD-30 Code |
S-CQCC-N20
|
S-XQCC-N20
|
Number of Elements |
4
|
1
|
Number of Terminals |
20
|
20
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Package Description |
|
LEADLESS PACKAGE-20
|
HTS Code |
|
8541.10.00.80
|
Factory Lead Time |
|
22 Weeks
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500/559
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N6989U with alternatives
Compare JANTXV2N6989U with alternatives