2N7002,215 NexperiaBuy Now Datasheet |
2N7002 Diotec Semiconductor AGBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | NEXPERIA | DIOTEC SEMICONDUCTOR AG |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 1995-04-01 | 2019-07-12 |
Samacsys Manufacturer | Nexperia | Diotec |
Configuration | SINGLE WITH BUILT-IN DIODE | SINGLE WITH BUILT-IN DIODE |
DS Breakdown Voltage-Min | 60 V | 60 V |
Drain Current-Max (ID) | 0.3 A | 0.28 A |
Drain-source On Resistance-Max | 5 Ω | 5 Ω |
FET Technology | METAL-OXIDE SEMICONDUCTOR | METAL-OXIDE SEMICONDUCTOR |
Feedback Cap-Max (Crss) | 10 pF | 5 pF |
JEDEC-95 Code | TO-236AB | TO-236 |
JESD-30 Code | R-PDSO-G3 | R-PDSO-G3 |
JESD-609 Code | e3 | e3 |
Moisture Sensitivity Level | 1 | 1 |
Number of Elements | 1 | 1 |
Number of Terminals | 3 | 3 |
Operating Mode | ENHANCEMENT MODE | ENHANCEMENT MODE |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | 260 |
Polarity/Channel Type | N-CHANNEL | N-CHANNEL |
Reference Standard | IEC-60134 | |
Surface Mount | YES | YES |
Terminal Finish | TIN | MATTE TIN |
Terminal Form | GULL WING | GULL WING |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 30 | 10 |
Transistor Application | SWITCHING | SWITCHING |
Transistor Element Material | SILICON | SILICON |
Base Number Matches | 1 | 5 |
Power Dissipation-Max (Abs) | 0.35 W | |