If you like Findchips… You will love Findchips PRO. Try it Now.

2N7002DW-7-F vs 2N7002DWL6327 feature comparison

2N7002DW-7-F Diodes Incorporated

Buy Now Datasheet

2N7002DWL6327 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G6 SMALL OUTLINE, R-PDSO-G6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 20 Weeks
Additional Feature HIGH RELIABILITY AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (Abs) (ID) 0.115 A 0.3 A
Drain Current-Max (ID) 0.115 A 0.3 A
Drain-source On Resistance-Max 7.5 Ω 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 3 pF
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.21.00.95

Compare 2N7002DW-7-F with alternatives

Compare 2N7002DWL6327 with alternatives