2N7002ET1G
vs
2N7002,215
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
NEXPERIA
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.21.00.95
|
Date Of Intro |
|
1995-04-01
|
Samacsys Manufacturer |
|
Nexperia
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
60 V
|
Drain Current-Max (ID) |
|
0.3 A
|
Drain-source On Resistance-Max |
|
5 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
|
10 pF
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
N-CHANNEL
|
Reference Standard |
|
IEC-60134
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare 2N7002,215 with alternatives
-
2N7002,215 vs 2N7002
-
2N7002,215 vs 2N7002-H
-
2N7002,215 vs 2N7002TRL
-
2N7002,215 vs 2N7002TRL13
-
2N7002,215 vs 2N7002LT7H
-
2N7002,215 vs 2N7002-T1
-
2N7002,215 vs 2N7002T,215
-
2N7002,215 vs 2N7002LT1
-
2N7002,215 vs 2N7002-T1-E3