If you like Findchips… You will love Findchips PRO. Try it Now.

2N7002ET1G vs 2N7002-7-F feature comparison

2N7002ET1G ON Semiconductor

Buy Now Datasheet

2N7002-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 11 Weeks, 4 Days 16 Weeks
Samacsys Description MOSFET N-Channel 60V 0.26A SOT23 ON Semiconductor 2N7002ET1G N-channel MOSFET Transistor, 0.26 A, 60 V, 3-Pin SOT-23 MOSFET N-Channel 60V 0.21A SOT23 Diodes Inc 2N7002-7-F N-channel MOSFET Transistor, 0.115 A, 60 V, 3-Pin SOT-23
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (Abs) (ID) 0.26 A 0.115 A
Drain Current-Max (ID) 0.26 A 0.115 A
Drain-source On Resistance-Max 2.5 Ω 13.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY, LOW THRESHOLD
Feedback Cap-Max (Crss) 5 pF

Compare 2N7002ET1G with alternatives

Compare 2N7002-7-F with alternatives