2N7002K vs TN0106N3-G feature comparison

2N7002K onsemi

Buy Now Datasheet

TN0106N3-G Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 GREEN PACKAGE-3
Manufacturer Package Code 318-08
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 53 Weeks 7 Weeks
Samacsys Manufacturer onsemi Microchip
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.115 A 0.35 A
Drain-source On Resistance-Max 2 Ω 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6 pF 8 pF
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 350 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 8
Rohs Code Yes
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 1 W

Compare 2N7002K with alternatives

Compare TN0106N3-G with alternatives