2N7002KDW vs 2N7002KTB6T/R7 feature comparison

2N7002KDW PanJit Semiconductor

Buy Now Datasheet

2N7002KTB6T/R7 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT PACKAGE-6
Pin Count 6 6
Reach Compliance Code compliant compliant
Country Of Origin Taiwan
ECCN Code EAR99 EAR99
YTEOL 6.52
Additional Feature ULTRA-LOW RESISTANCE ULTRA-LOW RESISTANCE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.115 A 0.115 A
Drain-source On Resistance-Max 3 Ω 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 5 pF
JESD-30 Code R-PDSO-G6 R-PDSO-F6
Number of Elements 2 2
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 9 1

Compare 2N7002KDW with alternatives

Compare 2N7002KTB6T/R7 with alternatives