2N887
vs
BT169B
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BCY
|
TO-92
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
PLASTIC, TO-92 VARIANT, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.02 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.6 V
|
0.8 V
|
Holding Current-Max |
1 mA
|
5 mA
|
JEDEC-95 Code |
TO-18
|
TO-92
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
0.02 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
20 A
|
9 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
350 A
|
500 A
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-60 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
0.55 A
|
0.8 A
|
Repetitive Peak Off-state Voltage |
100 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
SENSITIVE GATE
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
0.0005 V/us
|
Peak Reflow Temperature (Cel) |
|
260
|
Repetitive Peak Off-state Leakage Current-Max |
|
100 µA
|
Repetitive Peak Reverse Voltage |
|
200 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 2N887 with alternatives
Compare BT169B with alternatives