2N888
vs
BT169B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
PHILIPS SEMICONDUCTORS
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
DC Gate Trigger Current-Max |
0.02 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.6 V
|
0.8 V
|
Holding Current-Max |
1 mA
|
5 mA
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-MBCY-W3
|
|
Leakage Current-Max |
0.02 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
20 A
|
9 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
350 A
|
800 A
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-60 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
RMS On-state Current-Max |
0.5 A
|
|
Repetitive Peak Off-state Voltage |
150 V
|
200 V
|
Repetitive Peak Reverse Voltage |
150 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
8
|
5
|
Rohs Code |
|
Yes
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
JESD-609 Code |
|
e3
|
On-State Voltage-Max |
|
1.35 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|