2PC4617QT/R
vs
2PC4617QMB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-75
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.15 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
120
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare 2PC4617QT/R with alternatives