2RP350M-8/B
vs
2RP350M-8-TR
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
YAGEO CORP
|
BRIGHTKING INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-04-25
|
|
JESD-30 Code |
O-XALF-W2
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Surface Mount |
NO
|
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
,
|
|
|
|
Compare 2RP350M-8/B with alternatives