2SA1037AKT148
vs
2SA1037AKT146RS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Collector Current-Max (IC) |
|
0.15 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
180
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
PNP
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
140 MHz
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare 2SA1037AKT148 with alternatives
Compare 2SA1037AKT146RS with alternatives