2SA937MQC2
vs
2SA1374
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
HITACHI LTD
|
Package Description |
IN-LINE, R-PSIP-T3
|
IN-LINE, R-PSIP-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
|
Collector-Emitter Voltage-Max |
40 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
120
|
|
JESD-30 Code |
R-PSIP-T3
|
R-PSIP-T3
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
PNP
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
140 MHz
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 2SA937MQC2 with alternatives
Compare 2SA1374 with alternatives