2SB1025DJTL
vs
2SB1026-DM
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
HITACHI LTD
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
1 A
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
100
|
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
140 MHz
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare 2SB1025DJTL with alternatives
Compare 2SB1026-DM with alternatives