2SB1429
vs
2SA1302O
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
MOSPEC SEMICONDUCTOR CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
3
|
Collector Current-Max (IC) |
|
15 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
80
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
150 W
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
10 MHz
|
|
|
|