2SB715
vs
2SA778(K)RR
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
HITACHI LTD
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
10
|
1
|
Collector Current-Max (IC) |
|
0.05 A
|
Collector-Emitter Voltage-Max |
|
150 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
30
|
JEDEC-95 Code |
|
TO-92
|
Number of Elements |
|
1
|
Polarity/Channel Type |
|
PNP
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
50 MHz
|
|
|
|
Compare 2SB715 with alternatives
Compare 2SA778(K)RR with alternatives