2SC2783 vs MRF646 feature comparison

2SC2783 Toshiba America Electronic Components

Buy Now Datasheet

MRF646 Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid 2SC2783
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Package Description CERAMIC, 2-13C1A, 6 PIN
Pin Count 6
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 8 A 9 A
Collector-Base Capacitance-Max 150 pF 125 pF
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6 O-CXFM-F4
Number of Elements 1 1
Number of Terminals 6 4
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8541.29.00.75
DC Current Gain-Min (hFE) 20
Power Dissipation Ambient-Max 117 W
Power Gain-Min (Gp) 4.8 dB

Compare 2SC2783 with alternatives

Compare MRF646 with alternatives