2SC2905 vs 2SC2783 feature comparison

2SC2905 Advanced Semiconductor Inc

Buy Now Datasheet

2SC2783 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC TOSHIBA CORP
Package Description FLANGE MOUNT, O-CXFM-X6 CERAMIC, 2-13C1A, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 15 A 8 A
Collector-Base Capacitance-Max 150 pF 150 pF
Collector-Emitter Voltage-Max 17 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-X6 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 175 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 120 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form UNSPECIFIED FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Source Content uid 2SC2783

Compare 2SC2905 with alternatives

Compare 2SC2783 with alternatives