2SC2905
vs
2SC3102
feature comparison
|
2SC2905
Advanced Semiconductor Inc
Buy Now
Datasheet
|
2SC3102
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
FLANGE MOUNT, O-CXFM-X6
|
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
15 A
|
|
Collector-Base Capacitance-Max |
150 pF
|
|
Collector-Emitter Voltage-Max |
17 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
10
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-CXFM-X6
|
|
Number of Elements |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
120 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UNSPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
2
|
Source Content uid |
|
2SC3102
|
|
|
|
Compare 2SC2905 with alternatives