2SC2905 vs MRF658 feature comparison

2SC2905 Advanced Semiconductor Inc

Buy Now Datasheet

MRF658 Freescale Semiconductor

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description FLANGE MOUNT, O-CXFM-X6 ,
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 15 A 15 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 17 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 10 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-X6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 175 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 120 W 175 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 3
Source Content uid MRF658

Compare 2SC2905 with alternatives