2SC2905 vs SD1434 feature comparison

2SC2905 Advanced Semiconductor Inc

Buy Now Datasheet

SD1434 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASI SEMICONDUCTOR INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description FLANGE MOUNT, O-CXFM-X6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 15 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 17 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-X6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 120 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 3
Source Content uid SD1434

Compare 2SC2905 with alternatives