2SC3102 vs MS1480 feature comparison

2SC3102 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MS1480 Microsemi Corporation

Buy Now Datasheet
Source Content uid 2SC3102
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Package Description FLANGE MOUNT, O-CXFM-F6
Pin Count 6
ECCN Code EAR99
Case Connection EMITTER
Collector Current-Max (IC) 10 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6
JESD-609 Code e0
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MS1480 with alternatives