2SC3751L
vs
2SC3868
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
INCHANGE SEMICONDUCTOR CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1.5 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
15
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
25 W
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
|
|
Transition Frequency-Nom (fT) |
15 MHz
|
|
Base Number Matches |
4
|
2
|
|
|
|