2SC4018KT146/NP
vs
MMUN2214T3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
MOTOROLA INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
1.8 pF
|
|
Collector-Emitter Voltage-Max |
32 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
56
|
80
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
230 MHz
|
|
VCEsat-Max |
0.5 V
|
0.25 V
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
BUILT-IN BIAS RESISTOR RATIO IS 0.21
|
JEDEC-95 Code |
|
TO-236AB
|
|
|
|
Compare 2SC4018KT146/NP with alternatives
Compare MMUN2214T3 with alternatives