2SC5103TLQ
vs
BUY47.MOD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
SC-63
|
|
Package Description |
ROHS COMPLIANT, CPT3, SC-63, 3 PIN
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
5 A
|
7 A
|
Collector-Emitter Voltage-Max |
60 V
|
120 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
120
|
15
|
JESD-30 Code |
R-PSSO-G2
|
O-MBCY-W3
|
JESD-609 Code |
e2
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
10 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Copper (Sn98Cu2)
|
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
120 MHz
|
90 MHz
|
Turn-off Time-Max (toff) |
1800 ns
|
|
Turn-on Time-Max (ton) |
300 ns
|
1000 ns
|
Base Number Matches |
1
|
2
|
JEDEC-95 Code |
|
TO-39
|
|
|
|
Compare 2SC5103TLQ with alternatives
Compare BUY47.MOD with alternatives