2SC5245A-4-TL-E
vs
2SC5245A-4-TL-E
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
SANYO SEMICONDUCTOR CO LTD
|
Part Package Code |
SC-70 / MCP3
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
419AJ
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
onsemi
|
|
Collector Current-Max (IC) |
0.03 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
60
|
|
JESD-609 Code |
e6
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.15 W
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN BISMUTH
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transition Frequency-Nom (fT) |
5000 MHz
|
|
Base Number Matches |
1
|
1
|
|
|
|