2SC5761-T2FB
vs
BFG94,115
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
NXP SEMICONDUCTORS
|
Package Description |
M04, THIN, SUPERMINI MINIMOLD PACKAGE-4
|
PLASTIC, SC-73, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.035 A
|
0.06 A
|
Collector-Base Capacitance-Max |
0.22 pF
|
2 pF
|
Collector-Emitter Voltage-Max |
2.3 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
L BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-F4
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON GERMANIUM
|
SILICON
|
Transition Frequency-Nom (fT) |
60000 MHz
|
6000 MHz
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SC-73
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SOT223
|
HTS Code |
|
8541.21.00.75
|
Additional Feature |
|
HIGH RELIABILITY
|
DC Current Gain-Min (hFE) |
|
45
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation Ambient-Max |
|
0.7 W
|
Power Dissipation-Max (Abs) |
|
0.7 W
|
Reference Standard |
|
CECC
|
|
|
|
Compare BFG94,115 with alternatives