2SC838
vs
BF421RLRP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SEMICONDUCTORS INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.03 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
75
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.25 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
250 MHz
|
|
Base Number Matches |
4
|
2
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
HTS Code |
|
8541.29.00.75
|
|
|
|
Compare BF421RLRP with alternatives