2SD1615GK
vs
2SD1615AGP-T2
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
|
SC-62
|
Package Description |
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
60 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
200
|
JESD-30 Code |
|
R-PSSO-F3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
2 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
160 MHz
|
Base Number Matches |
|
2
|
|
|
|
Compare 2SD1615AGP-T2 with alternatives