2SD1757KT146/S vs MMBT2222AWT1 feature comparison

2SD1757KT146/S ROHM Semiconductor

Buy Now Datasheet

MMBT2222AWT1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROCHESTER ELECTRONICS LLC
Part Package Code SC-59 SC-70
Package Description SMALL OUTLINE, R-PDSO-G3 CASE 419-04, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Emitter Voltage-Max 15 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 270 40
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 300 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 6
Manufacturer Package Code CASE 419-04
Moisture Sensitivity Level NOT SPECIFIED
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare 2SD1757KT146/S with alternatives

Compare MMBT2222AWT1 with alternatives