2SD1826
vs
2SA1352D
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
4
|
3
|
Collector Current-Max (IC) |
|
0.1 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
60
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
140 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
5 W
|
Surface Mount |
|
NO
|
Transition Frequency-Nom (fT) |
|
70 MHz
|
|
|
|