2SK1947
vs
2SK1277
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
COLLMER SEMICONDUCTOR INC
|
Part Package Code |
TO-3PL
|
TO-3P
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
50 A
|
30 A
|
Drain-source On Resistance-Max |
0.06 Ω
|
0.12 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
200 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.29.00.95
|
Samacsys Manufacturer |
|
FUJI ELECTRIC
|
Additional Feature |
|
FREDFET
|
DS Breakdown Voltage-Min |
|
250 V
|
Operating Mode |
|
ENHANCEMENT MODE
|
Power Dissipation Ambient-Max |
|
150 W
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
900 ns
|
Turn-on Time-Max (ton) |
|
260 ns
|
|
|
|
Compare 2SK1947 with alternatives
Compare 2SK1277 with alternatives