2SK2202 vs 2SK2202 feature comparison

2SK2202 Hitachi Ltd

Buy Now Datasheet

2SK2202 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Part Package Code TO-220FM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220FM, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 7 A 7 A
Drain-source On Resistance-Max 0.55 Ω 0.55 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 20 W 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code No
Date Of Intro 1996-11-01
DS Breakdown Voltage-Min 120 V
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Operating Mode ENHANCEMENT MODE
Pulsed Drain Current-Max (IDM) 14 A
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Transistor Element Material SILICON