2SK3675-01
vs
2SK2192
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJI ELECTRIC CO LTD
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Part Package Code |
TO-247
|
TO-3P
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
269.5 mJ
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
900 V
|
500 V
|
Drain Current-Max (ID) |
7 A
|
12 A
|
Drain-source On Resistance-Max |
2 Ω
|
0.7 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-247
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
28 A
|
36 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.95
|
Case Connection |
|
DRAIN
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
240
|
Power Dissipation Ambient-Max |
|
80 W
|
Power Dissipation-Max (Abs) |
|
80 W
|
Terminal Finish |
|
TIN LEAD
|
Turn-off Time-Max (toff) |
|
190 ns
|
Turn-on Time-Max (ton) |
|
90 ns
|
|
|
|
Compare 2SK3675-01 with alternatives
Compare 2SK2192 with alternatives