3-1462039-0
vs
1462038-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
24 Weeks, 6 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
RELEASE TIME WITH DIODE
|
LOW PROFILE
|
Body Breadth |
6 mm
|
6 mm
|
Body Height |
5.65 mm
|
5.65 mm
|
Body Length or Diameter |
10 mm
|
10 mm
|
Coil Current(DC)-Max |
0.01 A
|
0.047 A
|
Coil Operate Voltage(DC) |
4.25 V
|
2.25 V
|
Coil Power |
50 mW
|
140 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.3 V
|
Coil Resistance |
500 Ω
|
64 Ω
|
Coil Voltage(DC)-Max |
1.5 V
|
3 V
|
Coil Voltage-Nom |
5 V
|
3 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
62.5VA@250VAC
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
2A@250VAC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
60W@220VDC
|
Contact (DC) Max Rating R Load |
5A@220VDC
|
2A@220VDC
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
1800 Vrms
|
1800 Vrms
|
Dielectric Strength Between Open Contacts |
750 Vrms
|
1500 Vrms
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
LEAD RUTHENIUM
|
LEAD RUTHENIUM
|
End Contact Plating |
GOLD
|
GOLD ALLOY
|
Input Switching Control Type |
Random
|
Random
|
Insertion Loss-Max |
-0.03 dB
|
-0.33 dB
|
Insulation Resistance |
1000000000000 Ω
|
1000000000000 Ω
|
Isolation-Max |
-37 dB
|
-18.8 dB
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
8
|
8
|
Operate Time |
8 ms
|
8 ms
|
Operating Frequency-Max |
900 MHz
|
900 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TR
|
Physical Dimension |
10 X 6 X 5.65
|
10 X 6 X 5.65
|
Reference Standard |
UL
|
EN; IEC; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
RF RELAY
|
RF RELAY
|
Release Time |
10 ms
|
8 ms
|
Sealing |
IP67/RT5
|
IP67/RT5
|
Surface Mount |
NO
|
NO
|
Switching Time |
18 ms
|
16 ms
|
Terminal Length |
0.002999745999491999 inch
|
0.003200406400812802 inch
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
VSWR |
1.49
|
1.49
|
Weight |
0.75 g
|
0.75 g
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.49.00.50
|
Input Power-Max |
|
60 W
|
|
|
|
Compare 3-1462039-0 with alternatives
Compare 1462038-4 with alternatives