3-1825910-1
vs
2-1825910-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
21 Weeks, 1 Day
|
16 Weeks, 3 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
WHITE
|
Actuator Length |
0.527 inch
|
0.173 inch
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Travel |
0.254 mm
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
5.99 mm
|
5.99 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
3.61 mm
|
3.61 mm
|
Body Length or Diameter |
5.99 mm
|
5.99 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(AC)-Max |
0.05 A
|
0.05 A
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
SILVER
|
|
Housing Material |
NYLON
|
NYLON
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
GLASS FILLED NYLON
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.568 N
|
1.568 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-35 °C
|
-35 °C
|
PCB Hole Count |
4
|
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3-1825910-1 with alternatives
Compare 2-1825910-2 with alternatives