3-435640-0
vs
5161390-3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Factory Lead Time |
19 Weeks
|
20 Weeks, 2 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Color |
WHITE
|
RED
|
Actuator Length |
0.05 inch
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
TOP ROCKER
|
SLIDE
|
Additional Feature |
UNSEALED
|
|
Body Breadth |
9.65 mm
|
|
Body Color |
BLUE
|
|
Body Height |
8.64 mm
|
8.5 mm
|
Body Length or Diameter |
9.65 mm
|
10.16 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(AC)-Max |
1 A
|
0.01 A
|
Contact Current(DC)-Max |
1 A
|
0.01 A
|
Contact (DC) Max Rating R Load |
0.015A@24VDC
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
40 V
|
50 V
|
Dielectric Withstand Volts |
500VDC V
|
|
Electrical Life |
2000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
End Contact Plating |
GOLD OVER NICKEL
|
TIN
|
Housing Material |
GLASS FILLED POLYESTER
|
GLASS FILLED NYLON
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
3
|
3
|
Number of Switch Sections |
3
|
3
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
PCB Hole Count |
6
|
|
Packing Method |
TUBE
|
BOX
|
Sealing |
BOTTOM SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
0.126 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
4
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 3-435640-0 with alternatives
Compare 5161390-3 with alternatives