3-5435640-7
vs
5435166-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
33 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Type |
TOP ROCKER
|
ROCKER
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Height |
8.64 mm
|
7.36 mm
|
Body Length or Diameter |
17.27 mm
|
17.27 mm
|
Contact Current(AC)-Max |
1 A
|
1.5 A
|
Contact Current(DC)-Max |
1 A
|
1.5 A
|
Contact Voltage(DC)-Max |
40 V
|
50 V
|
End Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
End Contact Plating |
TIN
|
TIN
|
Housing Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
6
|
6
|
Number of Switch Sections |
6
|
6
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
0.14 inch
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 3-5435640-7 with alternatives
Compare 5435166-4 with alternatives