3-796423-2
vs
391360000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WEIDMULLER
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
PBT, 94V-0
|
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
10 A
|
|
Rated Voltage |
300 V
|
|
Safety Approval |
UL
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Wire Gauge |
14 AWG
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 3-796423-2 with alternatives
Compare 391360000 with alternatives