3031610
vs
3211443
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Phoenix Contact
|
Additional Feature |
|
STANDARD: UL 94V-0, PA
|
Fastening Method |
|
PUSH-ON
|
Mounting Type |
|
DIN RAIL
|
Number of Decks |
|
2
|
Number of Rows |
|
2
|
Number of Ways |
|
4
|
Rated Current |
|
20 A
|
Rated Voltage |
|
500 V
|
Safety Approval |
|
UL
|
Wire Cross Section |
|
4 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 3031610 with alternatives
Compare 3211443 with alternatives