3038176
vs
B102H
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
PA, UL 94V-0
|
PHENOLIC, 94V-1
|
Fastening Method |
SPRING LOADED
|
SCREW
|
Mounting Type |
DIN RAIL
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Safety Approval |
ABS; CB; CSA; CUL; GOST; UL
|
UL
|
Terminal and Terminal Block Type |
GROUND TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
10 mm2
|
|
Wire Gauge |
8 AWG
|
8 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3038176 with alternatives
Compare B102H with alternatives