3044814 vs UTTB4 feature comparison

3044814 Phoenix Contact

Buy Now Datasheet

UTTB4 Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact Phoenix Contact
Additional Feature PA, UL 94V-0 PA, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type DIN RAIL DIN RAIL
Number of Decks 2 2
Number of Rows 2 2
Number of Ways 4 4
Rated Current 30 A 30 A
Rated Voltage 800 V 800 V
Safety Approval CSA; CUL; UL CSA; CUL; UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 6 mm2 6 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 24