3045127
vs
UT4RD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
SAFETY APPROVALS: EACEX; IECEX; NEPSI; PRS; RS; UL; VDE, STANDARD: 94V-0, POLYAMIDE
|
|
Fastening Method |
SCREW
|
|
Mounting Type |
DIN RAIL
|
|
Number of Decks |
1
|
|
Number of Rows |
1
|
|
Number of Ways |
2
|
|
Rated Current |
32 A
|
|
Rated Voltage |
1000 V
|
|
Safety Approval |
ATEX; CB; CSA; CUL; DNVGL
|
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section |
6 mm2
|
|
Wire Gauge |
10 AWG
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3045127 with alternatives
Compare UT4RD with alternatives